0.236" (6.00mm) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
430 In Stock | 1 : ¥41.87000 Tray | Tray | Active | Header | Male Blade | 0.230" (5.84mm) | 4 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 1.562" (39.66mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Black | - | - | |||
1,170 In Stock | 1 : ¥82.18000 Bulk | Bulk | Active | Header | Male Blade | 0.230" (5.84mm) | 16 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 1.562" (39.66mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Black | - | - | |||
1,289 In Stock | 1 : ¥10.02000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 6 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.441" (11.20mm) | 0.120" (3.05mm) | 0.738" (18.75mm) | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
3,540 In Stock | 1 : ¥10.51000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 8 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.441" (11.20mm) | 0.120" (3.05mm) | 0.738" (18.75mm) | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
4,148 In Stock | 1 : ¥19.87000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 8 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.633" (16.09mm) | 0.120" (3.05mm) | 0.931" (23.64mm) | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
3,671 In Stock | 1 : ¥21.02000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 20 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.441" (11.20mm) | 0.120" (3.05mm) | 0.738" (18.75mm) | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
9,290 In Stock | 1 : ¥35.63000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 20 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
2,732 In Stock | 1 : ¥42.69000 Tray | Tray | Active | Header | Male Blade | 0.230" (5.84mm) | 6 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 1.094" (27.80mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Black | - | - | |||
7,224 In Stock | 1 : ¥49.09000 Tray | Tray | Active | Header | Male Blade | 0.230" (5.84mm) | 12 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 1.562" (39.66mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Black | - | - | |||
854 In Stock | 1 : ¥49.34000 Tray | Tray | Active | Header | Male Blade | 0.230" (5.84mm) | 6 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 1.562" (39.66mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Black | - | - | |||
174 In Stock | 1 : ¥84.56000 Cut Tape (CT) 129 : ¥60.63419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 20 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Push-Pull | 0.614" (15.60mm) | - | - | 0.177" (4.50mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Pick and Place | - | - | UL94 V-0 | Black | - | - | |||
8,810 In Stock | 1 : ¥115.51000 Tray | Tray | Active | Header | Male Blade | 0.230" (5.84mm) | 16 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 1.247" (31.67mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Black | - | - | |||
9,857 In Stock | 1 : ¥6.73000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 4 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.441" (11.20mm) | 0.120" (3.05mm) | 0.738" (18.75mm) | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
2,800 In Stock | 700 : ¥6.92873 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 6 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.441" (11.20mm) | 0.120" (3.05mm) | 0.738" (18.75mm) | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
3,056 In Stock | 1 : ¥9.28000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 4 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.633" (16.09mm) | 0.120" (3.05mm) | 0.931" (23.64mm) | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
34,654 In Stock | 1 : ¥9.44000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 12 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.441" (11.20mm) | 0.120" (3.05mm) | 0.738" (18.75mm) | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
723 In Stock | 1 : ¥14.53000 Tray | Tray | Active | Header | Tab | - | 5 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.134" (3.40mm) | - | 0.658" (16.71mm) | Rectangular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | Mounting Flange | -30°C ~ 105°C | - | - | Natural | - | - | |||
3,370 In Stock | 1 : ¥15.35000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 8 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,858 In Stock | 1 : ¥18.72000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 12 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.441" (11.20mm) | 0.120" (3.05mm) | 0.738" (18.75mm) | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
6,845 In Stock | 1 : ¥32.18000 Tray | Tray | Active | Header | Male Blade | 0.230" (5.84mm) | 4 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 1.094" (27.80mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Black | - | - | |||
1,563 In Stock | 1 : ¥36.78000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 16 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.633" (16.09mm) | 0.120" (3.05mm) | 0.931" (23.64mm) | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
4,719 In Stock | 1 : ¥39.49000 Tray | Tray | Active | Header | Male Blade | 0.230" (5.84mm) | 8 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 1.094" (27.80mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Black | - | - | |||
1,816 In Stock | 1 : ¥42.86000 Bulk | Bulk | Active | Plug | Tab | 0.197" (5.00mm) | 6 | 2 | 0.236" (6.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Lever Lock | - | 0.122" (3.10mm) | - | 1.055" (26.80mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | - | - | - | Black | - | - | |||
2,201 In Stock | 1 : ¥45.81000 Tray | Tray | Active | Header | Male Blade | 0.230" (5.84mm) | 10 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 1.094" (27.80mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Black | - | - | |||
2,971 In Stock | 1 : ¥54.35000 Tray | Tray | Active | Header | Male Blade | 0.230" (5.84mm) | 8 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 1.562" (39.66mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Black | - | - |