0.228" (5.80mm) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥13.93040 Bulk | Bulk | Active | Header | Male Pin | 0.228" (5.80mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.768" (19.50mm) | Circular | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | IP67 | UL94 V-0 | White | 10A | - | |||
0 In Stock Check Lead Time | 500 : ¥11.60866 Bulk | Bulk | Active | Header | Male Pin | 0.228" (5.80mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.768" (19.50mm) | Circular | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | IP67 | UL94 V-0 | Blue | 10A | - | |||
0 In Stock Check Lead Time | 500 : ¥12.04394 Bulk | Bulk | Active | Header | Male Pin | 0.228" (5.80mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.768" (19.50mm) | Circular | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | IP67 | UL94 V-0 | White | 10A | - | |||
0 In Stock Check Lead Time | 500 : ¥12.52094 Bulk | Bulk | Active | Header | Male Pin | 0.228" (5.80mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.768" (19.50mm) | Circular | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | IP67 | UL94 V-0 | Blue | 10A | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug | Male Pin | 0.228" (5.80mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.768" (19.50mm) | - | Tin | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | 10A | 300V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug | Male Pin | 0.228" (5.80mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.768" (19.50mm) | - | Tin | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | 10A | 300V |