0.213" (5.40mm) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
381 In Stock | 1 : ¥33.58000 Bulk | Bulk | Active | Receptacle | Male Pin | 0.213" (5.40mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 0.709" (18.00mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | Mounting Flange | -55°C ~ 125°C | IP67 - Dust Tight, Waterproof | - | Black | 13A | 250VDC | |||
195 In Stock | 1 : ¥35.06000 Bulk | Bulk | Active | Receptacle | Male Pin | 0.213" (5.40mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 0.709" (18.00mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | Board Lock | -55°C ~ 125°C | IP67 - Dust Tight, Waterproof | - | Black | 13A | 250VDC | |||
50 In Stock | 1 : ¥32.02000 Bulk | Bulk | Active | Receptacle | Male Pin | 0.213" (5.40mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 1.339" (34.00mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | Board Lock, Mounting Flange | -55°C ~ 125°C | IP67 - Dust Tight, Waterproof | - | Black | 13A | 250VDC | |||
50 In Stock | 1 : ¥37.19000 Bulk | Bulk | Active | Receptacle | Male Pin | 0.213" (5.40mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 1.339" (34.00mm) | Circular | Gold | - | Gold | Copper Alloy | Thermoplastic | Board Lock, Mounting Flange | -55°C ~ 125°C | IP67 - Dust Tight, Waterproof | - | Black | 13A | 250VDC | |||
69 In Stock | 1 : ¥54.84000 Bulk | Bulk | Active | Receptacle | Male Pin | 0.213" (5.40mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 0.709" (18.00mm) | Circular | Gold | - | Gold | Copper Alloy | Thermoplastic | Board Lock | -55°C ~ 125°C | IP67 - Dust Tight, Waterproof | - | Black | 13A | 250VDC | |||
0 In Stock Check Lead Time | 420 : ¥27.28040 Bulk | Bulk | Active | Receptacle | Male Pin | 0.213" (5.40mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.120" (3.05mm) | - | 0.709" (18.00mm) | Circular | Gold | - | Gold | Copper Alloy | Thermoplastic | Mounting Flange | -55°C ~ 125°C | IP67 - Dust Tight, Waterproof | - | Black | 13A | 250VDC |