0.138" (3.50mm) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,205 In Stock | 1 : ¥76.19000 Tray | Tray | Active | Header | Male Blade | 0.138" (3.50mm) | 20 | 2 | 0.138" (3.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 0.996" (25.29mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -40°C ~ 125°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Black | - | 14VDC | |||
1,405 In Stock | 1 : ¥21.35000 Tube | Tube | Active | Header | Male Pin | 0.094" (2.40mm) | 8 | 2 | 0.138" (3.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.303" (7.70mm) | 0.126" (3.20mm) | - | 0.559" (14.20mm) | Square | Tin | - | Tin | Brass | Syndiotactic Polystyrene (SPS), Glass Filled | Board Lock | -40°C ~ 85°C | - | - | Gray | 3A | - | |||
7,578 In Stock | 1 : ¥35.30000 Tray | Tray | Active | Header | Male Blade | 0.138" (3.50mm) | 8 | 2 | 0.138" (3.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 1.014" (25.75mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -40°C ~ 125°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Black | - | 14VDC | |||
456 In Stock | 1 : ¥50.24000 Tray | Tray | Active | Header | Male Blade | 0.138" (3.50mm) | 8 | 2 | 0.138" (3.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 1.014" (25.75mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -40°C ~ 125°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Gray | - | 14VDC | |||
35 In Stock | 1 : ¥83.41000 Tray | Tray | Active | Header | Male Blade | 0.138" (3.50mm) | 20 | 2 | 0.138" (3.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 0.996" (25.29mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -40°C ~ 125°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Gray | - | 14VDC | |||
60 In Stock | 1 : ¥217.81000 Bulk | Bulk | Active | Receptacle | Male Pin | 0.138" (3.50mm) | 4 | 2 | 0.138" (3.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Push-Pull | - | 0.276" (7.01mm) | - | 1.039" (26.40mm) | Circular | Gold | - | - | Copper Alloy | Polybutylene Terephthalate (PBT) | Board Guide | -40°C ~ 85°C | - | UL94 V-0 | Gray | 4A per Contact | 100VAC/DC | |||
0 In Stock Check Lead Time | 4,464 : ¥11.18041 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 18 | 2 | 0.138" (3.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | 0.264" (6.70mm) | 0.130" (3.30mm) | - | 0.839" (21.30mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Board Lock | -40°C ~ 85°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥77.79000 Bag | Bag | Active | Header | Male Pin | 0.098" (2.50mm) | 45 | 3 | 0.138" (3.50mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder Eyelet | Push-Pull | 0.177" (4.50mm) | - | - | - | Rectangular | Silver | - | - | Brass | Diallyl Phthalate (DAP), Glass Filled | Mounting Flange | -55°C ~ 85°C | - | - | Blue | 3A | 300VAC, 420VDC | |||
0 In Stock Check Lead Time | 1 : ¥93.77000 Bag | Bag | Active | Header | Male Pin | 0.098" (2.50mm) | 45 | 3 | 0.138" (3.50mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | - | - | - | Rectangular | Silver | - | - | Brass | Diallyl Phthalate (DAP), Glass Filled | Mounting Flange | -55°C ~ 85°C | - | - | Blue | 3A | 300VAC, 420VDC | |||
0 In Stock Check Lead Time | 1 : ¥94.79000 Bag | Bag | Active | Header | Male Pin | 0.098" (2.50mm) | 60 | 3 | 0.138" (3.50mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder Eyelet | Push-Pull | 0.177" (4.50mm) | - | - | - | Rectangular | Silver | - | - | Brass | Diallyl Phthalate (DAP), Glass Filled | Mounting Flange | -55°C ~ 85°C | - | - | Blue | 3A | 300VAC, 420VDC | |||
0 In Stock Check Lead Time | 1 : ¥117.91000 Bag | Bag | Active | Header | Male Pin | 0.098" (2.50mm) | 60 | 3 | 0.138" (3.50mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | - | - | - | Rectangular | Silver | - | - | Brass | Diallyl Phthalate (DAP), Glass Filled | Mounting Flange | -55°C ~ 85°C | - | - | Blue | 3A | 300VAC, 420VDC | |||
0 In Stock Check Lead Time | 60 : ¥181.59267 Bulk | Bulk | Active | Receptacle | Male Pin | 0.138" (3.50mm) | 4 | 2 | 0.138" (3.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Push-Pull | - | 0.134" (3.40mm) | - | 0.535" (13.60mm) | Circular | Gold | - | - | Copper Alloy | Polybutylene Terephthalate (PBT) | Board Guide | -40°C ~ 85°C | - | UL94 V-0 | Gray | 4A per Contact | 100VAC/DC | |||
0 In Stock Check Lead Time | 30 : ¥298.17733 Bulk | Bulk | Active | Receptacle | Male Pin | 0.138" (3.50mm) | 8 | 2 | 0.138" (3.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Push-Pull | - | 0.134" (3.40mm) | - | 0.535" (13.60mm) | Circular | Gold | - | - | Copper Alloy | Polybutylene Terephthalate (PBT) | Board Guide | -40°C ~ 85°C | - | UL94 V-0 | Gray | 4A per Contact | 100VAC/DC | |||
0 In Stock Check Lead Time | 56 : ¥307.50857 Tray | Tray | Active | Header | Tab | 0.197" (5.00mm) | 69 | 3 | 0.138" (3.50mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.280" (7.10mm) | 0.146" (3.70mm) | - | - | Rectangular | Silver | - | - | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | - | -40°C ~ 120°C | - | UL94 V-0 | Black | - | 28VDC |