0.094" (2.40mm) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,405 In Stock | 1 : ¥21.35000 Tube | Tube | Active | Header | Male Pin | 0.094" (2.40mm) | 8 | 2 | 0.138" (3.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.303" (7.70mm) | 0.126" (3.20mm) | - | 0.559" (14.20mm) | Square | Tin | - | Tin | Brass | Syndiotactic Polystyrene (SPS), Glass Filled | Board Lock | -40°C ~ 85°C | - | - | Gray | 3A | - | |||
9,130 In Stock | 1 : ¥7.22000 Cut Tape (CT) 5,000 : ¥3.48260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.094" (2.40mm) | 2 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Natural | - | - | |||
0 In Stock | 5,000 : ¥2.87343 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Header | Male Blade | 0.094" (2.40mm) | 2 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Tin | - | Tin | Brass | Liquid Crystal Polymer (LCP) | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock | 5,000 : ¥3.10331 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Header | Male Blade | 0.094" (2.40mm) | 2 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Tin | - | Tin | Brass | Liquid Crystal Polymer (LCP) | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock | 5,000 : ¥3.21824 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Header | Male Blade | 0.094" (2.40mm) | 2 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Tin | - | Tin | Brass | Liquid Crystal Polymer (LCP) | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥6.40000 Cut Tape (CT) 5,000 : ¥2.57299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.094" (2.40mm) | 2 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | - |