0.081" (2.06mm) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
642 In Stock | 1 : ¥24.30000 Cut Tape (CT) 250 : ¥12.01192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.050" (1.27mm) | 30 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.369" (9.37mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Solder Retention | -40°C ~ 130°C | - | UL94 V-0 | Black | 4A | 48V | |||
0 In Stock Check Lead Time | 260 : ¥15.31823 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 14 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.526" (13.35mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Solder Retention | -40°C ~ 130°C | - | UL94 V-0 | Black | 4A | 48V | |||
0 In Stock Check Lead Time | 840 : ¥7.61371 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.307" (7.80mm) | Square | - | - | Tin | Copper Alloy | Thermoplastic | Solder Retention | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 840 : ¥8.09692 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.526" (13.35mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Solder Retention | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 840 : ¥8.09692 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.362" (9.20mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Solder Retention | -40°C ~ 130°C | - | UL94 V-0 | Black | 4A | 48V | |||
0 In Stock Check Lead Time | 840 : ¥8.09692 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.307" (7.80mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Thermoplastic | Solder Retention | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 840 : ¥8.09692 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.526" (13.35mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Solder Retention | -40°C ~ 130°C | - | UL94 V-0 | Black | 4A | 48V | |||
0 In Stock Check Lead Time | 840 : ¥8.18010 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.071" (1.80mm) | 4 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.307" (7.80mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Thermoplastic | Solder Retention | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 840 : ¥8.18010 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.071" (1.80mm) | 4 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.526" (13.35mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Thermoplastic | Solder Retention | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 840 : ¥8.24626 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.526" (13.35mm) | Square | - | - | Tin | Copper Alloy | Thermoplastic | Board Guide, Solder Retention | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 840 : ¥8.24626 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.526" (13.35mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Solder Retention | -40°C ~ 130°C | - | UL94 V-0 | Black | 4A | 48V | |||
0 In Stock Check Lead Time | 840 : ¥8.24626 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.362" (9.20mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Solder Retention | -40°C ~ 130°C | - | UL94 V-0 | Black | 4A | 48V | |||
0 In Stock Check Lead Time | 840 : ¥8.26463 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.526" (13.35mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Solder Retention | -40°C ~ 130°C | - | UL94 V-0 | Black | 4A | 48V | |||
0 In Stock Check Lead Time | 840 : ¥8.26463 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.526" (13.35mm) | Square | Gold | 3.00µin (0.076µm) | - | Copper Alloy | Thermoplastic | Board Guide, Solder Retention | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 840 : ¥8.26463 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.307" (7.80mm) | Square | Gold | 3.00µin (0.076µm) | - | Copper Alloy | Thermoplastic | Solder Retention | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 840 : ¥8.26463 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.362" (9.20mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Solder Retention | -40°C ~ 130°C | - | UL94 V-0 | Black | 4A | 48V | |||
0 In Stock Check Lead Time | 840 : ¥8.33511 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.071" (1.80mm) | 4 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.526" (13.35mm) | Square | - | - | Tin | Copper Alloy | Thermoplastic | Solder Retention | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 840 : ¥8.33511 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.071" (1.80mm) | 4 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.307" (7.80mm) | Square | - | - | Tin | Copper Alloy | Thermoplastic | Solder Retention | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 840 : ¥8.34918 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.071" (1.80mm) | 4 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.307" (7.80mm) | Square | Gold | 3.00µin (0.076µm) | - | Copper Alloy | Thermoplastic | Solder Retention | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 840 : ¥8.34918 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.071" (1.80mm) | 4 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.526" (13.35mm) | Square | Gold | 3.00µin (0.076µm) | - | Copper Alloy | Thermoplastic | Solder Retention | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 840 : ¥9.62071 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 6 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.362" (9.20mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Solder Retention | -40°C ~ 130°C | - | UL94 V-0 | Black | 4A | 48V | |||
0 In Stock Check Lead Time | 840 : ¥9.62071 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 6 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.526" (13.35mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Solder Retention | -40°C ~ 130°C | - | UL94 V-0 | Black | 4A | 48V | |||
0 In Stock Check Lead Time | 840 : ¥9.62071 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 6 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.526" (13.35mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Thermoplastic | Board Guide, Solder Retention | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 840 : ¥9.62071 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.050" (1.27mm) | 6 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.317" (8.05mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Thermoplastic | Solder Retention | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 840 : ¥9.72217 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.071" (1.80mm) | 6 | 2 | 0.081" (2.06mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.317" (8.05mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Copper Alloy | Thermoplastic | Solder Retention | - | - | UL94 V-0 | Black | - | - |