0.075" (1.91mm) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥1,504.04000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 102 | 4 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
25 In Stock | 1 : ¥797.66000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 11 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | - | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
23 In Stock | 1 : ¥850.37000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 50 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
23 In Stock | 1 : ¥859.48000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 20 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | - | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
25 In Stock | 1 : ¥862.85000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 11 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
25 In Stock | 1 : ¥917.20000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 29 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | - | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
25 In Stock | 1 : ¥990.92000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 41 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | - | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
25 In Stock | 1 : ¥1,000.36000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 47 | 3 | 0.075" (1.91mm) | 41 | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | - | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
25 In Stock | 1 : ¥1,011.45000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 20 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
25 In Stock | 1 : ¥1,046.09000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 50 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | 0.264" (6.71mm) | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
24 In Stock | 1 : ¥1,078.77000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 102 | 4 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | - | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
23 In Stock | 1 : ¥1,182.87000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 77 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | - | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
25 In Stock | 1 : ¥1,203.64000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 29 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
13 In Stock | 1 : ¥1,217.10000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 77 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
25 In Stock | 1 : ¥1,285.57000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 41 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
24 In Stock | 1 : ¥1,369.97000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 47 | 3 | 0.075" (1.91mm) | 41 | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
25 In Stock | 1 : ¥1,471.36000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 119 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | - | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
10 In Stock | 1 : ¥1,562.65000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 119 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
25 In Stock | 1 : ¥1,809.61000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 152 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | - | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
21 In Stock | 1 : ¥2,015.10000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 202 | 4 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | - | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
23 In Stock | 1 : ¥2,712.68000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 202 | 4 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
25 In Stock | 1 : ¥2,970.06000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 253 | 5 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole | Solder | Threaded | - | 0.264" (6.71mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
14 In Stock | 1 : ¥3,998.91000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 253 | 5 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V | |||
0 In Stock Check Lead Time | 1 : ¥1,949.34000 Tray | Tray | Active | Header | Male Pin | 0.075" (1.91mm) | 152 | 3 | 0.075" (1.91mm) | All | Board to Board or Cable | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | - | Circular | Gold | 39.4µin (1.00µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Mating Flange, Mounting Flange | -65°C ~ 150°C | - | UL94 V-0 | Black | 4.5A per Contact | 750V |