Free Hanging, Panel Mount

Results: 5
Wire Gauge
22 AWG24 AWG28 AWG
Contact Finish
GoldTin
Contact Finish Thickness
15.0µin (0.38µm)150.0µin (3.81µm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
CONN PLUG 7POS IDC 22AWG TIN
0014445207
CONN PLUG 7POS IDC 22AWG TIN
Molex
0
In Stock
Check Lead Time
1,800 : ¥7.65519
Tube
Tube
Active
Plug
Male Pin
7
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
-
IDC
Discrete or Ribbon Cable
22 AWG
Closed End
Tin
150.0µin (3.81µm)
Black
CONN PLUG 7POS IDC 24AWG TIN
0014450207
CONN PLUG 7POS IDC 24AWG TIN
Molex
0
In Stock
Check Lead Time
1,800 : ¥7.65519
Tube
Tube
Active
Plug
Male Pin
7
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
-
IDC
Discrete or Ribbon Cable
24 AWG
Closed End
Tin
150.0µin (3.81µm)
Black
CONN PLUG 7POS IDC 28AWG TIN
0014451807
CONN PLUG 7POS IDC 28AWG TIN
Molex
0
In Stock
Check Lead Time
1,800 : ¥7.65519
Tube
Tube
Active
Plug
Male Pin
7
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
-
IDC
Discrete or Ribbon Cable
28 AWG
Closed End
Tin
150.0µin (3.81µm)
Black
CONN PLUG 7POS IDC 24AWG GOLD
0014441207
CONN PLUG 7POS IDC 24AWG GOLD
Molex
0
In Stock
Check Lead Time
1,800 : ¥11.37282
Tube
Tube
Active
Plug
Male Pin
7
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
-
IDC
Discrete or Ribbon Cable
24 AWG
Closed End
Gold
15.0µin (0.38µm)
Black
CONN PLUG 7POS IDC 28AWG GOLD
0014442107
CONN PLUG 7POS IDC 28AWG GOLD
Molex
0
In Stock
Check Lead Time
1,800 : ¥11.37282
Tube
Tube
Active
Plug
Male Pin
7
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
-
IDC
Discrete or Ribbon Cable
28 AWG
Closed End
Gold
15.0µin (0.38µm)
Black
Showing
of 5

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.