Free Hanging, Panel Mount

Results: 4
Manufacturer
3MHARTING
Series
4600SEK
Packaging
BulkTray
Connector Type
PlugReceptacle
Contact Type
Female SocketMale Pin
Number of Positions
104050
Fastening Type
-Latch Lock/Eject Hooks, Long
Wire Type
Discrete or Ribbon CableRibbon Cable
Wire Gauge
26-28 AWG26-28 AWG, Stranded or Solid
Features
Feed ThroughFeed Through, Polarizing Key, Strain Relief
Contact Finish Thickness
30.0µin (0.76µm)-
Color
-Gray
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
0918540x813
09185406813
CONN RCPT 40POS IDC 26-28AWG
HARTING
382
In Stock
1 : ¥30.70000
Tray
Tray
Active
Receptacle
Female Socket
40
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
26-28 AWG
Feed Through, Polarizing Key, Strain Relief
Gold
-
-
09185106813
09185106813
CONN RCPT 10POS IDC 26-28AWG
HARTING
197
In Stock
1 : ¥18.39000
Tray
Tray
Active
Receptacle
Female Socket
10
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
26-28 AWG
Feed Through, Polarizing Key, Strain Relief
Gold
-
-
09185507813
09185507813
CONN RCPT 50POS IDC 26-28AWG
HARTING
101
In Stock
1 : ¥45.97000
Bulk
Bulk
Active
Receptacle
Female Socket
50
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
26-28 AWG
Feed Through, Polarizing Key, Strain Relief
Gold
-
-
4650-6300
4650-6300
CONN PLUG 50P IDC 26-28AWG GOLD
3M
184
In Stock
1 : ¥130.70000
Bulk
Bulk
Active
Plug
Male Pin
50
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Latch Lock/Eject Hooks, Long
IDC
Discrete or Ribbon Cable
26-28 AWG, Stranded or Solid
Feed Through
Gold
30.0µin (0.76µm)
Gray
Showing
of 4

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.