Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,131 In Stock | 1 : ¥69.95000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Locking Ramp | Crimp | Discrete | 24-28 AWG | - | Gold | 11.8µin (0.30µm) | Black | |||
992 In Stock | 1 : ¥154.84000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 24-28 AWG | Jackscrews | Gold | 11.8µin (0.30µm) | Black | |||
334 In Stock | 1 : ¥167.23000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 24-28 AWG | Jackscrews | Gold | 11.8µin (0.30µm) | Black | |||
65 In Stock | 1 : ¥198.84000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 24-28 AWG | Jackscrews | Gold | 11.8µin (0.30µm) | Black | |||
64 In Stock | 1 : ¥167.23000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 22 AWG | Jackscrews | Gold | 11.8µin (0.30µm) | Black |