Free Hanging, Panel Mount

Results: 2
Fastening Type
-Locking Ramp
Features
Feed ThroughFeed Through, Polarizing Key
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
087568349x
0875683493
CONN RCPT 34POS IDC 28AWG GOLD
Molex
3,980
In Stock
1 : ¥26.11000
Tray
Tray
Active
Receptacle
Female Socket
34
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Locking Ramp
IDC
Ribbon Cable
28 AWG
Feed Through, Polarizing Key
Gold
15.0µin (0.38µm)
Black
87568-3463
0875683463
CONN RCPT 34POS IDC 28AWG GOLD
Molex
169
In Stock
1 : ¥25.20000
Tray
Tray
Active
Receptacle
Female Socket
34
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
28 AWG
Feed Through
Gold
15.0µin (0.38µm)
Black
Showing
of 2

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.