Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97 In Stock | 1 : ¥584.87000 Bag | Bag | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | Crimp | - | 22-28 AWG | IP65 | Gold | - | Black | |||
992 In Stock | 1 : ¥23.40000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | Crimp | Discrete | 24-28 AWG | - | Gold | 11.8µin (0.30µm) | Black | |||
107 In Stock | 1 : ¥154.84000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 22 AWG | Jackscrews | Gold | 11.8µin (0.30µm) | Black | |||
0 In Stock Check Lead Time | 99 : ¥464.73384 Bag | Bag | Active | Plug | Male Pin | 9 | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | Crimp | - | 22-28 AWG | IP65 | Gold | - | Black | |||
23 In Stock | 1 : ¥510.81000 Bulk | Bulk | Active | Plug | Male Pin | 6 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | Crimp | - | 22-28 AWG | IP65 | Gold | - | Black | |||
64 In Stock | 1 : ¥164.69000 Bulk | Bulk | Active | Header | Male Pin | 20 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 24-28 AWG | Jackscrews | Gold | 10.0µin (0.25µm) | Black | |||
54 In Stock | 1 : ¥235.79000 Bag | Bag | Active | Receptacle | Female Socket | 27 | 0.079" (2.00mm) | 3 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 24-28 AWG | Jackscrews | Gold | 11.8µin (0.30µm) | Black | |||
0 In Stock Check Lead Time | 1 : ¥158.45000 Bulk | Bulk | Active | Receptacle | Female Socket | 14 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 22 AWG | Jackscrews | Gold | 11.8µin (0.30µm) | Black |