Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,889 In Stock | 1 : ¥41.46000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Locking Ramp | Crimp | Discrete | 24-28 AWG | - | Gold | 11.8µin (0.30µm) | Black | |||
271 In Stock | 1 : ¥50.74000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Locking Ramp | Crimp | Discrete | 22 AWG | - | Gold | 11.8µin (0.30µm) | Black | |||
1,547 In Stock | 1 : ¥104.35000 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Locking Ramp | Crimp | Discrete | 24-28 AWG | - | Gold | 11.8µin (0.30µm) | Black | |||
1,720 In Stock | 1 : ¥136.20000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | - | Crimp | Discrete | 22 AWG | Jackscrews, Polarizing Key | Gold | 11.8µin (0.30µm) | Black | |||
0 In Stock Check Lead Time | 1 : ¥197.28000 Bulk | Bulk | Active | Receptacle | Female Socket, Power | 4 | 0.157" (4.00mm) | 1 | - | Free Hanging (In-Line) | Screw Lock | Solder | Discrete | 12 AWG | Jackscrews | Gold | - | Black |