Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,038 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 22 AWG | Closed End | Tin | 80.0µin (2.03µm) | Red | |||
736 In Stock | 1 : ¥7.80000 Tube | Tube | Active | Plug | Male Pin | 8 | 0.100" (2.54mm) | 2 | 0.059" (1.50mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 28 AWG | Feed Through | Tin | - | Red |