Free Hanging, Panel Mount

Results: 3
Manufacturer
3MOmron Electronics Inc-EMC DivTE Connectivity AMP Connectors
Series
4600AMP-LatchXG4
Fastening Type
-Latch Lock/Eject Hooks, Long
Wire Type
Discrete or Ribbon CableRibbon Cable
Wire Gauge
26-28 AWG26-28 AWG, Stranded or Solid28 AWG
Contact Finish Thickness
5.90µin (0.150µm)30.0µin (0.76µm)
Color
BlackGray
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
XG4E-2031
XG4E-2031
CONN PLUG 20POS IDC 28AWG GOLD
Omron Electronics Inc-EMC Div
1,201
In Stock
1 : ¥58.62000
Tray
Tray
Active
Plug
Male Pin
20
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Latch Lock/Eject Hooks, Long
IDC
Ribbon Cable
28 AWG
Feed Through
Gold
5.90µin (0.150µm)
Black
1-111446-8
1-111446-8
CONN PLUG 20P IDC 26-28AWG GOLD
TE Connectivity AMP Connectors
1,064
In Stock
1 : ¥74.71000
Tray
Tray
Active
Plug
Male Pin
20
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
26-28 AWG
Feed Through
Gold
30.0µin (0.76µm)
Black
4620-6300
4620-6301
CONN PLUG 20P IDC 26-28AWG GOLD
3M
300
In Stock
1 : ¥87.19000
Tray
Tray
Active
Plug
Male Pin
20
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Latch Lock/Eject Hooks, Long
IDC
Discrete or Ribbon Cable
26-28 AWG, Stranded or Solid
Feed Through
Gold
30.0µin (0.76µm)
Gray
Showing
of 3

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.