Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
469 In Stock | 4 : ¥15.51750 Tube | Tube | Active | Plug | Male Pin | 5 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Holder | IDC | Discrete | 22-26 AWG | - | Gold | 15.0µin (0.38µm) | Black | |||
1,974 In Stock | 4 : ¥14.12000 Tube | Tube | Active | Plug | Male Pin | 5 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 22-26 AWG | Closed End | Tin | 100.0µin (2.54µm) | Black | |||
133 In Stock | 4 : ¥21.63250 Tube | Tube | Active | Plug | Male Pin | 5 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Holder | IDC | Discrete | 22-26 AWG | - | Gold | 15.0µin (0.38µm) | Black | |||
772 In Stock | 4 : ¥22.61750 Tube | Tube | Active | Plug | Male Pin | 5 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 22-26 AWG | Closed End | Gold | 30.0µin (0.76µm) | Black | |||
0 In Stock Check Lead Time | 1,296 : ¥15.86095 Tube | Tube | Active | Plug | Male Pin | 5 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 22-26 AWG | Closed End | Gold | 30.0µin (0.76µm) | Black | |||
1 In Stock | 4 : ¥24.50750 Tube | Tube | Active | Plug | Male Pin | 5 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 22-26 AWG | Closed End | Tin-Lead | 100.0µin (2.54µm) | Black | |||
0 In Stock Check Lead Time | 432 : ¥28.10831 Tube | Tube | Active | Plug | Male Pin | 5 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-30 AWG | Closed End | Gold | 30.0µin (0.76µm) | Black | |||
0 In Stock Check Lead Time | 432 : ¥30.63303 Tube | Tube | Active | Plug | Male Pin | 5 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-30 AWG | Closed End | Gold | 15.0µin (0.38µm) | Black | |||
0 In Stock Check Lead Time | 924 : ¥38.22206 Tube | Tube | Active | Plug | Male Pin | 5 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 22-26 AWG | Closed End | Gold | 15.0µin (0.38µm) | Black |