Free Hanging, Panel Mount

Results: 5
Fastening Type
-Friction Lock
Features
Feed ThroughFeed Through, Polarizing Key
Contact Finish Thickness
30.0µin (0.76µm)Flash
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
45110-010030
45110-010030
CONN RCPT 10POS IDC 30AWG GOLD
3M
3,495
In Stock
1 : ¥50.57000
Tray
Tray
Active
Receptacle
Female Socket
10
0.050" (1.27mm)
2
0.050" (1.27mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
30 AWG
Feed Through, Polarizing Key
Gold
30.0µin (0.76µm)
-
CONN RCPT 10POS IDC 30AWG GOLD
45110-000000
CONN RCPT 10POS IDC 30AWG GOLD
3M
291
In Stock
1 : ¥45.48000
Tray
Tray
Active
Receptacle
Female Socket
10
0.050" (1.27mm)
2
0.050" (1.27mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
30 AWG
Feed Through
Gold
Flash
-
CONN RCPT 10POS IDC 30AWG GOLD
45110-010000
CONN RCPT 10POS IDC 30AWG GOLD
3M
353
In Stock
1 : ¥47.21000
Tray
Tray
Active
Receptacle
Female Socket
10
0.050" (1.27mm)
2
0.050" (1.27mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
30 AWG
Feed Through, Polarizing Key
Gold
Flash
-
CONN RCPT 10POS IDC 30AWG GOLD
45110-000030
CONN RCPT 10POS IDC 30AWG GOLD
3M
0
In Stock
Check Lead Time
360 : ¥34.51106
Tray
Tray
Active
Receptacle
Female Socket
10
0.050" (1.27mm)
2
0.050" (1.27mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
30 AWG
Feed Through
Gold
30.0µin (0.76µm)
-
CONN RCPT 10POS IDC 30AWG GOLD
45110-020030
CONN RCPT 10POS IDC 30AWG GOLD
3M
0
In Stock
Check Lead Time
360 : ¥36.87708
Tray
Tray
Active
Receptacle
Female Socket
10
0.050" (1.27mm)
2
0.050" (1.27mm)
Free Hanging (In-Line)
Friction Lock
IDC
Ribbon Cable
30 AWG
Feed Through, Polarizing Key
Gold
30.0µin (0.76µm)
-
Showing
of 5

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.