Free Hanging, Panel Mount

Results: 3
Packaging
BulkTube
Fastening Type
-Friction Lock
Features
Feed ThroughFeed Through, Polarizing Key
Contact Finish Thickness
8.00µin (0.203µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
89361-708LF
89361-708LF
CONN RCPT 8POS IDC 28AWG GOLD
Amphenol ICC (FCI)
1,993
In Stock
1 : ¥12.48000
Tube
Tube
Active
Receptacle
Female Socket
8
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Friction Lock
IDC
Ribbon Cable
28 AWG
Feed Through, Polarizing Key
Gold
8.00µin (0.203µm)
Black
89361-108LF
89361-108LF
CONN RCPT 8POS IDC 28AWG GOLD
Amphenol ICC (FCI)
1,131
In Stock
1 : ¥8.29000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
28 AWG
Feed Through
Gold
8.00µin (0.203µm)
Black
89947-708LF
89947-708LF
CONN RCPT 8POS IDC 28AWG GOLD
Amphenol ICC (FCI)
1
In Stock
1 : ¥8.62000
Tube
Tube
Active
Receptacle
Female Socket
8
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Friction Lock
IDC
Ribbon Cable
28 AWG
Feed Through, Polarizing Key
Gold
30.0µin (0.76µm)
Black
Showing
of 3

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.