Free Hanging, Panel Mount

Results: 2
Product Status
ActiveObsolete
Features
Feed ThroughFeed Through, Strain Relief
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
82020-6006
82020-6006RB
CONN RCPT 20POS IDC 30AWG GOLD
3M
264
In Stock
1 : ¥90.39000
Bulk
Bulk
Active
Receptacle
Female Socket
20
0.050" (1.27mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
30 AWG
Feed Through, Strain Relief
Gold
30.0µin (0.76µm)
Gray
82020-6000
82020-6000-RB
CONN RCPT 20POS IDC 30AWG GOLD
3M
32
In Stock
1 : ¥82.43000
Bulk
Bulk
Obsolete
Receptacle
Female Socket
20
0.050" (1.27mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
30 AWG
Feed Through
Gold
30.0µin (0.76µm)
Gray
Showing
of 2

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.