Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
363 In Stock | 2 : ¥25.28500 Tube | Tube | Active | Plug | Male Pin | 6 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 22-26 AWG | Closed End | Gold | 30.0µin (0.76µm) | Black | |||
547 In Stock | 2 : ¥25.90000 Tube | Tube | Active | Plug | Male Pin | 6 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 22-26 AWG | Closed End | Gold | 30.0µin (0.76µm) | Black | |||
0 In Stock Check Lead Time | 1 : ¥24.38000 Tube | Tube | Active | Plug | Male Pin | 6 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Holder | IDC | Discrete | 22-26 AWG | - | Gold | 15.0µin (0.38µm) | Black | |||
0 In Stock Check Lead Time | 1,800 : ¥13.24018 Tube | Tube | Active | Plug | Male Pin | 6 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 22-26 AWG | Closed End | Tin | 100.0µin (2.54µm) | Black | |||
0 In Stock Check Lead Time | 1,080 : ¥18.76199 Tube | Tube | Active | Plug | Male Pin | 6 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Holder | IDC | Discrete | 22-26 AWG | - | Gold | 15.0µin (0.38µm) | Black | |||
0 In Stock Check Lead Time | 720 : ¥30.06704 Tube | Tube | Active | Plug | Male Pin | 6 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-30 AWG | Closed End | Gold | 15.0µin (0.38µm) | Black | |||
0 In Stock Check Lead Time | 360 : ¥30.36533 Tube | Tube | Active | Plug | Male Pin | 6 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-30 AWG | Closed End | Gold | 30.0µin (0.76µm) | Black | |||
0 In Stock Check Lead Time | 360 : ¥54.45083 Tube | Tube | Active | Plug | Male Pin | 6 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-30 AWG | Closed End | Tin-Lead | 100.0µin (2.54µm) | Black |