TW-10-08-L-D-510-105 | |
---|---|
DigiKey Part Number | 612-TW-10-08-L-D-510-105-ND |
Manufacturer | |
Manufacturer Product Number | TW-10-08-L-D-510-105 |
Description | CONN BRD STACK 2MM 20POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-10-08-L-D-510-105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.831" (21.107mm) | |
Length - Post (Mating) | 0.216" (5.486mm) | |
Length - Stack Height | 0.510" (12.954mm) | |
Length - Tail | 0.105" (2.667mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.72000 | ¥29.72 |
25 | ¥26.84600 | ¥671.15 |
50 | ¥24.95780 | ¥1,247.89 |
100 | ¥23.80840 | ¥2,380.84 |
500 | ¥22.16648 | ¥11,083.24 |