Board Spacers, Stackers (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,454 In Stock 846 Factory | 1 : ¥2.96000 Bulk | Bulk | Active | 4 | 0.100" (2.54mm) | 1 | - | 0.530" (13.462mm) | 0.164" (4.166mm) | 0.256" (6.502mm) | 0.110" (2.794mm) | Through Hole | Solder | Tin | - | Black | |||
0 In Stock 1,715 Factory Check Lead Time | 1 : ¥3.94000 Bulk | Bulk | Active | 2 | 0.100" (2.54mm) | 1 | - | 0.530" (13.462mm) | 0.105" (2.667mm) | 0.315" (8.000mm) | 0.110" (2.794mm) | Through Hole | Solder | Gold | 10.0µin (0.25µm) | Black |