Board Spacers, Stackers (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 282 Factory Check Lead Time | 1 : ¥28.82000 Bulk | Bulk | Active | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.530" (13.462mm) | 0.220" (5.588mm) | 0.210" (5.334mm) | 0.100" (2.540mm) | Through Hole | Solder | Gold | 30.0µin (0.76µm) | Black | |||
0 In Stock 289 Factory Check Lead Time | 1 : ¥35.79000 Bulk | Bulk | Active | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.930" (23.622mm) | 0.240" (6.096mm) | 0.585" (14.859mm) | 0.105" (2.667mm) | Through Hole | Solder | Gold | 30.0µin (0.76µm) | Black |