Board Spacers, Stackers (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
218 In Stock | 1 : ¥16.67000 Bulk | Bulk | Active | 16 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.730" (18.542mm) | 0.180" (4.572mm) | 0.440" (11.176mm) | 0.110" (2.794mm) | Through Hole | Solder | Gold | Flash | Black | |||
217 In Stock 123 Factory | 1 : ¥29.47000 Tube | Tube | Active | 16 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.665" (16.891mm) | 0.235" (5.969mm) | 0.430" (10.922mm) | - | Surface Mount | Solder | Gold | 10.0µin (0.25µm) | Black | |||
117 In Stock | 1 : ¥83.99000 Tray | Tray | Active | 40 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.000" (25.400mm) | 0.390" (9.906mm) | 0.500" (12.700mm) | 0.110" (2.800mm) | Through Hole | Solder | Gold | 15.0µin (0.38µm) | Black | |||
246 In Stock | 1 : ¥60.26000 Bag | Bag | Active | 14 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.325" (33.660mm) | 0.471" (11.963mm) | 0.728" (18.500mm) | 0.126" (3.200mm) | Through Hole | Solder | Gold, GXT™ | 30.0µin (0.76µm) | Black | |||
40 In Stock 439 Factory | 1 : ¥68.88000 Bulk | Bulk | Active | 50 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.830" (21.082mm) | 0.220" (5.588mm) | 0.500" (12.700mm) | 0.110" (2.794mm) | Through Hole | Solder | Gold | 10.0µin (0.25µm) | Black |