Board Spacers, Stackers (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
741 In Stock | 1 : ¥64.28000 Tube | Tube | Active | 20 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | 0.500" (12.700mm) | 0.200" (5.080mm) | 0.300" (7.620mm) | - | Surface Mount | Solder | Gold | 30.0µin (0.76µm) | Black | |||
75 In Stock 77 Factory | 1 : ¥44.17000 Bulk | Bulk | Active | 50 | 0.100" (2.54mm) | 1 | - | 1.430" (36.322mm) | 0.120" (3.048mm) | 1.200" (30.480mm) | 0.110" (2.794mm) | Through Hole | Solder | Tin | - | Black | |||
28 In Stock 35 Factory | 1 : ¥85.46000 Tube | Tube | Active | 40 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | 0.404" (10.262mm) | 0.150" (3.810mm) | 0.254" (6.452mm) | - | Surface Mount | Solder | Gold | 10.0µin (0.25µm) | Black | |||
22 In Stock 44 Factory | 1 : ¥131.60000 Tube | Tube | Active | 60 | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | 1.050" (26.670mm) | 0.162" (4.115mm) | 0.768" (19.507mm) | 0.120" (3.048mm) | Through Hole | Solder | Gold | 10.0µin (0.25µm) | Black | |||
92 In Stock 22 Factory | 1 : ¥71.01000 Tube | Tube | Active | 70 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | 0.509" (12.929mm) | 0.100" (2.540mm) | 0.319" (8.103mm) | 0.090" (2.286mm) | Through Hole | Solder | Gold | 10.0µin (0.25µm) | Black | |||
99 In Stock | 1 : ¥105.91000 Tube | Tube | Active | 90 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | 0.457" (11.608mm) | 0.087" (2.210mm) | 0.370" (9.400mm) | - | Surface Mount | Solder | Gold | 10.0µin (0.25µm) | Black |