Board Spacers, Stackers (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥11.66000 Bulk | Bulk | Active | 6 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | 0.467" (11.862mm) | 0.297" (7.544mm) | 0.170" (4.318mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
0 In Stock Check Lead Time | 1 : ¥61.25000 Tube | Tube | Active | 40 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | 0.467" (11.862mm) | 0.187" (4.750mm) | 0.280" (7.112mm) | - | Surface Mount | Solder | Gold | 10.0µin (0.25µm) | Black |