Board In, Direct Wire to Board

Results: 3
Manufacturer
CW IndustriesSamtec Inc.TE Connectivity AMP Connectors
Series
AMP-LatchCWRTiger Eye™ FFMD
Packaging
BulkTube
Connector Type
Ribbon CableRibbon Cable, DIP Header
Cable Pitch
0.025" (0.64mm)0.050" (1.27mm)
Board-Side Pitch
0.050" (1.27mm)0.100" (2.54mm)0.200" (5.08mm)
Number of Rows
24
Row Spacing
0.050" (1.27mm)0.100" (2.54mm)
Wire Gauge
26-28 AWG, Stranded; 26-30 AWG Solid28-30 AWG, Stranded or Solid30 AWG
Contact Finish Thickness
100.0µin (2.54µm)-
Color
BlackBlue
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Cable Pitch
Board-Side Pitch
Number of Rows
Row Spacing
Mounting Type
Cable Termination
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
746610
2-746610-0
CONN DIP HDR IDC 50POS VERT
TE Connectivity AMP Connectors
705
In Stock
1 : ¥30.87000
Bulk
Bulk
Active
Ribbon Cable, DIP Header
50
0.050" (1.27mm)
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
IDC
26-28 AWG, Stranded; 26-30 AWG Solid
Feed Through
Tin
100.0µin (2.54µm)
Black
CWR-142-50-0(0,2)03
CWR-142-50-0203
CONN IDC 50POS 28-30AWG VERT
CW Industries
90
In Stock
1 : ¥50.16000
Bulk
Bulk
Active
Ribbon Cable
50
0.050" (1.27mm)
0.200" (5.08mm)
4
0.100" (2.54mm)
Through Hole
IDC
28-30 AWG, Stranded or Solid
Feed Through
Tin
-
Blue
FFMD-25-01
FFMD-25-01
CONN IDC 50POS 30AWG VERT
Samtec Inc.
0
In Stock
Check Lead Time
16 : ¥80.67188
Tube
Tube
Active
Ribbon Cable
50
0.025" (0.64mm)
0.050" (1.27mm)
2
0.050" (1.27mm)
Through Hole
IDC
30 AWG
Feed Through
Tin
-
Black
Showing
of 3

Board In, Direct Wire to Board


Board in connectors, or direct wire-to-board connectors, are rectangular-shaped devices used to make a connection from a conductor directly to a board without the use of a mating connector. These are offered as surface mount or through-hole. Positions are anywhere from 1 to 100 and a variety of wire gauges are available. Connector types include contacts, headers, housings, individual wires, receptacles, ribbon cables, or DIP headers.