Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,468 In Stock 2,500 Factory | 1 : ¥38.18000 Cut Tape (CT) 625 : ¥28.48816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 5mm, 5.5mm, 6.5mm, 8.5mm | 0.156" (3.96mm) | |||
1,213 In Stock | 1 : ¥66.91000 Cut Tape (CT) 350 : ¥51.31129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 60 | 0.020" (0.50mm) | 2 | Surface Mount, Right Angle | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | - | 0.202" (5.13mm) | |||
508 In Stock | 1 : ¥80.29000 Cut Tape (CT) 375 : ¥60.42459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 60 | 0.020" (0.50mm) | 2 | Surface Mount, Right Angle, Reverse | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | - | 0.202" (5.13mm) |