Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,339 In Stock | 1 : ¥6.16000 Cut Tape (CT) 1,000 : ¥3.40296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 10 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 1.00µin (0.025µm) | 5mm | 0.169" (4.30mm) | |||
17,798 In Stock | 1 : ¥6.57000 Cut Tape (CT) 1,500 : ¥3.28491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 10 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 1.00µin (0.025µm) | 5mm, 5.5mm, 6mm | 0.106" (2.70mm) | |||
3,514 In Stock | 1 : ¥173.97000 Cut Tape (CT) 875 : ¥110.17201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | High Density Array, Male | 240 | 0.025" (0.64mm) | 4 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 5mm, 9mm | 0.134" (3.40mm) |