Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Series
ASPPower Q2™ QMS
Packaging
StripTray
Connector Type
Header, Outer Shroud ContactsHigh Density Array, Male
Number of Positions
52-
Pitch
0.025" (0.64mm)0.050" (1.27mm)
Number of Rows
214
Features
Board GuideBoard Guide, Ground Bus (Plane)
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 11mm, 11.5mm11mm, 13mm
Height Above Board
0.240" (6.10mm)0.265" (6.73mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ASP-184330-01
ASP-184330-01
CONN HD ARRAY PLUG SMD GOLD
Samtec Inc.
895
In Stock
1 : ¥364.76000
Strip
Strip
Active
High Density Array, Male
-
0.050" (1.27mm)
14
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
8.5mm, 9.5mm, 10mm, 11mm, 11.5mm
0.240" (6.10mm)
QMS-026-0x.75-L-D-A
QMS-026-06.75-L-D-A
CONN HDR 52POS SMD GOLD
Samtec Inc.
185
In Stock
56 : ¥83.41161
Tray
Tray
Active
Header, Outer Shroud Contacts
52
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
11mm, 13mm
0.265" (6.73mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.