Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Plug, Outer Shroud ContactsReceptacle, Center Strip Contacts
Number of Positions
103048
Contact Finish Thickness
1.97µin (0.050µm)2.00µin (0.051µm)-
Mated Stacking Heights
1.5mm3mm
Height Above Board
0.045" (1.14mm)0.057" (1.45mm)0.114" (2.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
14,092
In Stock
1 : ¥10.84000
Cut Tape (CT)
5,000 : ¥4.92869
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
Shielded, Solder Retention
Gold
2.00µin (0.051µm)
1.5mm
0.057" (1.45mm)
5,372
In Stock
1 : ¥11.17000
Cut Tape (CT)
5,000 : ¥5.02598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
48
0.016" (0.40mm)
2
Surface Mount
Shielded, Solder Retention
Gold
2.00µin (0.051µm)
1.5mm
0.057" (1.45mm)
DF40TC-10DP-0.4V(58)
DF40GB-10DP-0.4V(51)
CONN HDR 10POS DUAL 0.4MM SMD
Hirose Electric Co Ltd
3,493
In Stock
1 : ¥7.47000
Cut Tape (CT)
5,000 : ¥3.22235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.016" (0.40mm)
2
Surface Mount
Shielded, Solder Retention
Gold
1.97µin (0.050µm)
1.5mm
0.045" (1.14mm)
2,218
In Stock
1 : ¥16.58000
Cut Tape (CT)
1,000 : ¥9.40302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
48
0.016" (0.40mm)
2
Surface Mount
Shielded, Solder Retention
Gold
-
3mm
0.114" (2.90mm)
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.