Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,932 In Stock 4,320 Factory | 96 : ¥42.03417 Tray | Tray | Active | Receptacle, Center Strip Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
1,724 In Stock 180 Factory | 60 : ¥104.01817 Tray | Tray | Active | Header, Outer Shroud Contacts | 52 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 14mm, 16mm | 0.368" (9.35mm) | |||
4,556 In Stock | 1 : ¥68.63000 Cut Tape (CT) 1,000 : ¥40.90363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 50 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 10.0µin (0.25µm) | 6mm, 7mm, 8mm, 9mm, 10mm | 0.165" (4.20mm) | |||
25 In Stock | 56 : ¥84.47893 Tray | Tray | Active | Header, Outer Shroud Contacts | 52 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 10.0µin (0.25µm) | 10mm, 12mm | 0.227" (5.76mm) |