Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Manufacturer
Amphenol ICC (FCI)Samtec Inc.
Series
Conan™, MezzSelect™Q Strip® QSE
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
Receptacle, Center Strip ContactsReceptacle, Outer Shroud Contacts
Number of Positions
1180120
Pitch
0.031" (0.80mm)0.039" (1.00mm)
Features
Board Guide, Ground Bus (Plane)Board Guide, Ground Bus (Plane), Pick and PlaceBoard Guide, Solder Retention
Contact Finish
GoldGold or Gold, GXT™
Contact Finish Thickness
3.00µin (0.076µm)10.0µin (0.25µm)15.0µin (0.38µm)
Mated Stacking Heights
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Height Above Board
0.128" (3.25mm)0.129" (3.28mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
QSE-060-01-x-D-A
QSE-060-01-L-D-A
CONN RCPT 120POS SMD GOLD
Samtec Inc.
662
In Stock
192
Factory
48 : ¥90.14042
Tray
Tray
Active
Receptacle, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
91931-31111LF
91931-31111LF
CONN RCPT 11POS SMD GOLD
Amphenol ICC (FCI)
5,602
In Stock
1 : ¥23.64000
Cut Tape (CT)
800 : ¥14.67953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
11
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
QSE-060-01-x-D-A
QSE-060-01-F-D-A
CONN RCPT 120POS SMD GOLD
Samtec Inc.
176
In Stock
96
Factory
48 : ¥77.99042
Tray
Tray
Active
Receptacle, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QSE-040-01-L-D-A
QSE-040-01-F-D-A-K
CONN RCPT 80POS SMD GOLD
Samtec Inc.
447
In Stock
768
Factory
64 : ¥63.70578
Tray
Tray
Active
Receptacle, Center Strip Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.