Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,812 In Stock | 1 : ¥51.23000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 168 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 4.00µin (0.100µm) | 4mm, 5mm | 0.126" (3.20mm) | |||
2,094 In Stock | 1 : ¥186.77000 Cut Tape (CT) 252 : ¥131.40770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 38 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 30.0µin (0.76µm) | 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm | 0.236" (6.00mm) | |||
553 In Stock | 1 : ¥170.35000 Tube | Tube | Obsolete | Receptacle, Center Strip Contacts | 38 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 30.0µin (0.76µm) | 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 875 : ¥82.92728 Tape & Reel (TR) | Tape & Reel (TR) | Active | High Density Array, Male | 120 | 0.025" (0.64mm) | 4 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 5mm, 9mm | 0.134" (3.40mm) |