Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 48 : ¥76.26917 Tray | Tray | Active | Differential Pair Array, Male | 80 | 0.020" (0.50mm) | 2 | Surface Mount | Ground Bus (Plane) | Gold | 3.00µin (0.076µm) | 5mm | 0.160" (4.06mm) | |||
0 In Stock Check Lead Time | 90 : ¥42.90989 Bulk | Bulk | Active | Plug, Center Strip Contacts | 30 | 0.050" (1.27mm) | 2 | Through Hole, Right Angle | Board Lock | Gold | - | - | 0.275" (6.99mm) |