Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,523 In Stock | 1 : ¥36.53000 Cut Tape (CT) 1,000 : ¥18.09950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 80 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 10.0µin (0.25µm) | 6mm, 7mm, 8mm, 9mm, 10mm | 0.165" (4.20mm) | |||
6,738 In Stock | 1 : ¥23.40000 Cut Tape (CT) 1,000 : ¥14.02021 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 50 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 10.0µin (0.25µm) | 6mm, 12mm | 0.197" (5.00mm) | |||
2,420 In Stock | 1 : ¥61.66000 Cut Tape (CT) 700 : ¥31.31560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 50 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 10.0µin (0.25µm) | 10mm, 16mm | 0.354" (9.00mm) | |||
25 In Stock | 56 : ¥84.47893 Tray | Tray | Active | Header, Outer Shroud Contacts | 52 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 10.0µin (0.25µm) | 10mm, 12mm | 0.227" (5.76mm) |