Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
919 In Stock | 1 : ¥161.57000 Tray | Tray | Active | Plug, Outer Shroud Contacts | 220 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Plate, Solder Retention | Gold | 8.00µin (0.203µm) | 5mm, 8mm | 0.293" (7.45mm) | |||
155 In Stock | 1 : ¥327.82000 Cut Tape (CT) 150 : ¥240.22053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Female | 560 | 0.050" (1.27mm) | 14 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | 0.258" (6.55mm) |