Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Series
Power Q2™ QFSPower Q2™ QMS
Connector Type
Header, Outer Shroud ContactsReceptacle, Center Strip Contacts
Number of Positions
104112 (104 + 8 Power)
Mounting Type
Surface MountSurface Mount, Right Angle; Through Hole
Features
Ground Bus (Plane)Ground Bus (Plane), Power Pins (8)
Mated Stacking Heights
10mm, 11mm, 14mm-
Height Above Board
0.278" (7.06mm)0.320" (8.12mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
QFS-052-04.25-L-D
QFS-052-04.25-L-D
CONN RCPT 104POS SMD GOLD
Samtec Inc.
121
In Stock
1 : ¥127.33000
Tray
Tray
Active
Receptacle, Center Strip Contacts
104
0.025" (0.64mm)
2
Surface Mount
Ground Bus (Plane)
Gold
10.0µin (0.25µm)
10mm, 11mm, 14mm
0.278" (7.06mm)
QMS-052-02-SL-D-RA-PC4
QMS-052-02-SL-D-RA-PC4
CONN HDR 104POS R/A GOLD
Samtec Inc.
0
In Stock
Check Lead Time
24 : ¥237.09917
Tray
Tray
Active
Header, Outer Shroud Contacts
112 (104 + 8 Power)
0.025" (0.64mm)
2
Surface Mount, Right Angle; Through Hole
Ground Bus (Plane), Power Pins (8)
Gold
10.0µin (0.25µm)
-
0.320" (8.12mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.