Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
Free Height (FH)SlimStack 54102
Packaging
Tape & Reel (TR)Tray
Connector Type
Plug, Outer Shroud ContactsReceptacle, Center Strip Contacts
Number of Positions
80220
Features
-Board Guide, Ground Bus (Plane)
Contact Finish Thickness
8.00µin (0.203µm)10.0µin (0.25µm)
Mated Stacking Heights
2.5mm5mm
Height Above Board
0.079" (2.00mm)0.175" (4.45mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
734
In Stock
1 : ¥187.18000
Tray
Tray
Active
Plug, Outer Shroud Contacts
220
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
8.00µin (0.203µm)
5mm
0.175" (4.45mm)
CONN RCPT 80POS SMD GOLD
0541020804
CONN RCPT 80POS SMD GOLD
Molex
0
In Stock
Check Lead Time
9,000 : ¥24.30253
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
-
Gold
10.0µin (0.25µm)
2.5mm
0.079" (2.00mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.