LSS-120-01-F-DV-A

DigiKey Part Number
SAM9675-ND
Manufacturer
Manufacturer Product Number
LSS-120-01-F-DV-A
Description
CONN SELF-MATE 40POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSS-120-01-F-DV-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
40
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
6mm, 7mm, 9mm
Height Above Board
0.169" (4.30mm)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.06000¥35.06
50¥28.57020¥1,428.51
100¥24.30100¥2,430.10
500¥21.59178¥10,795.89
1,000¥20.21664¥20,216.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.