Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,095 In Stock | 1 : ¥245.31000 Cut Tape (CT) 225 : ¥192.25173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Array, Male Pins | 400 | 0.050" (1.27mm) | 10 | Surface Mount | VITA 57 | Gold | 30.0µin (0.76µm) | - | 0.181" (4.60mm) | |||
359 In Stock | 1 : ¥257.87000 Cut Tape (CT) 200 : ¥202.11100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Array, Female Sockets | 400 | 0.050" (1.27mm) | 10 | Surface Mount | VITA 57 | Gold | 30.0µin (0.76µm) | - | 0.258" (6.55mm) | |||
1,333 In Stock | 1 : ¥260.66000 Strip | Strip | Active | Array, Male Pins | 400 | 0.050" (1.27mm) | 10 | Surface Mount | VITA 57 | Gold | 30.0µin (0.76µm) | - | 0.240" (6.10mm) | |||
351 In Stock 1,575 Factory | 1 : ¥262.06000 Cut Tape (CT) 225 : ¥192.02844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Male | 400 | 0.050" (1.27mm) | 10 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 7mm, 8mm, 8.5mm, 9.5mm | 0.181" (4.60mm) | |||
337 In Stock | 1 : ¥234.14000 Cut Tape (CT) 200 : ¥171.58575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Female | 400 | 0.050" (1.27mm) | 10 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | 0.258" (6.55mm) | |||
40 In Stock | 1 : ¥257.95000 Strip | Strip | Active | High Density Array, Female | 400 | 0.050" (1.27mm) | 10 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 9.5mm, 10.5mm, 11mm, 14mm, 14.5mm, 16.5mm, 18.5mm, 20.5mm | 0.297" (7.54mm) |