Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Packaging
Cut Tape (CT)Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm16mm, 17mm, 17.5mm, 18.5mm-
Height Above Board
0.181" (4.60mm)0.511" (12.99mm)0.575" (14.61mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
SEAM-40-02.0-S-10-1-A-K-TR
SEAM-40-02.0-S-10-1-A-K-TR
CONN HD ARRAY PLUG 400P SMD GOLD
Samtec Inc.
250
In Stock
1 : ¥262.06000
Cut Tape (CT)
225 : ¥192.02769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
High Density Array, Male
400
0.050" (1.27mm)
10
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
7mm, 8mm, 8.5mm, 9.5mm
0.181" (4.60mm)
SEAM xx Gold 10 Row Alignment Pin
SEAM-40-11.0-S-10-1-A-K-TR
CONN HD ARRAY PLUG 400P SMD GOLD
Samtec Inc.
191
In Stock
1 : ¥385.94000
Cut Tape (CT)
75 : ¥329.21533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
High Density Array, Male
400
0.050" (1.27mm)
10
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
16mm, 17mm, 17.5mm, 18.5mm
0.575" (14.61mm)
SEAM-40-xx-x-10-x-RA
SEAM-40-01-S-10-1-RA-K-TR
CONN HD ARRAY PLUG 400P R/A SMD
Samtec Inc.
0
In Stock
Check Lead Time
50 : ¥352.94120
Tape & Reel (TR)
Tape & Reel (TR)
Active
High Density Array, Male
400
0.050" (1.27mm)
10
Surface Mount, Right Angle
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
-
0.511" (12.99mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.