Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥33.00000 Bulk | Bulk | Active | Header, Outer Shroud Contacts | 64 (60 + 4 Power) | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | - | 0.348" (8.84mm) | |||
0 In Stock Check Lead Time | 1 : ¥40.39000 Bulk | Bulk | Active | Receptacle, Center Strip Contacts | 64 (60 + 4 Power) | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 4.00µin (0.100µm) | - | 0.228" (5.80mm) |