Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,832 In Stock | 1 : ¥51.23000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 168 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 4.00µin (0.100µm) | 4mm, 5mm | 0.126" (3.20mm) | |||
14 In Stock | 1 : ¥165.10000 Tube | Tube | Active | Stacking Compression | 100 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Mating Guide | Gold | 10.0µin (0.25µm) | - | 0.118" (3.00mm) |