Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,228 In Stock | 1 : ¥254.26000 Tray | Tray | Active | Plug, Outer Shroud Contacts | 220 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Plate | Gold | 8.00µin (0.203µm) | 5mm, 8mm | 0.293" (7.45mm) | |||
1,022 In Stock | 1 : ¥264.27000 Strip | Strip | Active | Array, Female Sockets | 114 | 0.050" (1.27mm) | 6 | Surface Mount | - | Gold | 30.0µin (0.76µm) | - | 0.134" (3.40mm) |