Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Manufacturer
Samtec Inc.TE Connectivity AMP Connectors
Series
ASPFree Height (FH)
Packaging
Cut Tape (CT)Tape & Reel (TR)Tube
Connector Type
Array, Female SocketsReceptacle, Outer Shroud Contacts
Number of Positions
40400
Pitch
0.031" (0.80mm)0.050" (1.27mm)
Number of Rows
210
Features
Board GuideVITA 57
Contact Finish Thickness
8.00µin (0.203µm)30.0µin (0.76µm)
Mated Stacking Heights
17mm-
Height Above Board
0.258" (6.55mm)0.620" (15.75mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ASP-134486-01
ASP-134486-01
CONN ARRAY RCPT 400POS SMD GOLD
Samtec Inc.
466
In Stock
1 : ¥257.87000
Cut Tape (CT)
200 : ¥202.11100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Array, Female Sockets
400
0.050" (1.27mm)
10
Surface Mount
VITA 57
Gold
30.0µin (0.76µm)
-
0.258" (6.55mm)
5,193
In Stock
1 : ¥26.11000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
17mm
0.620" (15.75mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.