Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,917 In Stock | 1 : ¥170.35000 Tube | Tube | Active | Receptacle, Center Strip Contacts | 38 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 30.0µin (0.76µm) | 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm | 0.236" (6.00mm) | |||
155 In Stock | 1 : ¥327.82000 Cut Tape (CT) 150 : ¥240.22053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Female | 560 | 0.050" (1.27mm) | 14 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | 0.258" (6.55mm) |