Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
869 In Stock 750 Factory | 1 : ¥42.03000 Cut Tape (CT) 750 : ¥32.73655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Shielded | Gold | 10.0µin (0.25µm) | 5mm, 5.5mm, 6.5mm, 8.5mm | 0.156" (3.96mm) | |||
1,113 In Stock | 1 : ¥35.63000 Cut Tape (CT) 675 : ¥24.24556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Center Strip Contacts | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 7mm, 9mm, 10mm | 0.193" (4.90mm) | |||
1,866 In Stock | 1 : ¥51.15000 Cut Tape (CT) 675 : ¥34.09636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Center Strip Contacts | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 7mm, 9mm, 10mm | 0.193" (4.90mm) |