ASP-134606-01 | |
---|---|
DigiKey Part Number | SAM8733-ND |
Manufacturer | |
Manufacturer Product Number | ASP-134606-01 |
Description | CONN ARRAY PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-134606-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | VITA 57 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.35000 | ¥181.35 |
10 | ¥158.77800 | ¥1,587.78 |
25 | ¥151.91760 | ¥3,797.94 |
50 | ¥147.01460 | ¥7,350.73 |
100 | ¥142.11500 | ¥14,211.50 |
250 | ¥134.27400 | ¥33,568.50 |
500 | ¥130.35364 | ¥65,176.82 |