Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Plug, Outer Shroud ContactsReceptacle, Center Strip Contacts
Features
-Solder Retention
Mated Stacking Heights
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm2.5mm
Height Above Board
0.045" (1.14mm)0.094" (2.40mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
7,739
In Stock
1 : ¥5.99000
Cut Tape (CT)
5,000 : ¥2.57299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
3,157
In Stock
1 : ¥10.34000
Cut Tape (CT)
3,000 : ¥4.29230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
2.5mm
0.094" (2.40mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.